
CRGH2010J220R | |
|---|---|
DigiKey Part Number | 1712-CRGH2010J220RTR-ND - Tape & Reel (TR) 1712-CRGH2010J220RCT-ND - Cut Tape (CT) 1712-CRGH2010J220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J220R |
Description | RES 220 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J220R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥32.40000 | ¥324 |
| 25 | ¥26.40000 | ¥660 |
| 50 | ¥23.00000 | ¥1,150 |
| 100 | ¥20.32000 | ¥2,032 |
| 250 | ¥17.62400 | ¥4,406 |
| 500 | ¥16.05600 | ¥8,028 |
| 1,000 | ¥14.81400 | ¥14,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.04275 | ¥52,171 |
| 8,000 | ¥12.41825 | ¥99,346 |
| 12,000 | ¥12.11408 | ¥145,369 |
| 20,000 | ¥11.78415 | ¥235,683 |
| 28,000 | ¥11.59518 | ¥324,665 |
| 40,000 | ¥11.41658 | ¥456,663 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

