Parametric Equivalent

CRGH0805J160K | |
|---|---|
DigiKey Part Number | CRGH0805J160K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805J160K |
Description | RES 160K OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J160K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH0805F160K | TE Connectivity Passive Product | 0 | 1712-CRGH0805F160KTR-ND | ¥2.41075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.73250 | ¥34,650 |
| Unit Price without JCT: | ¥1.73250 |
|---|---|
| Unit Price with JCT: | ¥1.90575 |


