
CRGCQ2512F330K | |
|---|---|
DigiKey Part Number | A130023TR-ND - Tape & Reel (TR) A130023CT-ND - Cut Tape (CT) A130023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F330K |
Description | RES 330K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F330K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥34.40000 | ¥344 |
| 25 | ¥28.20000 | ¥705 |
| 50 | ¥24.62000 | ¥1,231 |
| 100 | ¥21.80000 | ¥2,180 |
| 250 | ¥18.95200 | ¥4,738 |
| 500 | ¥17.31000 | ¥8,655 |
| 1,000 | ¥16.00400 | ¥16,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.14325 | ¥56,573 |
| 8,000 | ¥13.48738 | ¥107,899 |
| 12,000 | ¥13.16775 | ¥158,013 |
| 20,000 | ¥12.82115 | ¥256,423 |
| 28,000 | ¥12.62257 | ¥353,432 |
| 40,000 | ¥12.43480 | ¥497,392 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

