
CRGCQ2010F100K | |
|---|---|
DigiKey Part Number | A129956TR-ND - Tape & Reel (TR) A129956CT-ND - Cut Tape (CT) A129956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F100K |
Description | RES 100K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥25.20000 | ¥252 |
| 25 | ¥20.32000 | ¥508 |
| 50 | ¥17.52000 | ¥876 |
| 100 | ¥15.31000 | ¥1,531 |
| 250 | ¥13.10400 | ¥3,276 |
| 500 | ¥11.82400 | ¥5,912 |
| 1,000 | ¥10.81000 | ¥10,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.36625 | ¥37,465 |
| 8,000 | ¥8.85763 | ¥70,861 |
| 12,000 | ¥8.60967 | ¥103,316 |
| 20,000 | ¥8.34095 | ¥166,819 |
| 28,000 | ¥8.18714 | ¥229,240 |
| 40,000 | ¥8.04163 | ¥321,665 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

