
CRGCQ1206J220R | |
|---|---|
DigiKey Part Number | A130173TR-ND - Tape & Reel (TR) A130173CT-ND - Cut Tape (CT) A130173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J220R |
Description | RES 220 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.56000 | ¥228 |
| 100 | ¥3.77000 | ¥377 |
| 250 | ¥3.00400 | ¥751 |
| 500 | ¥2.57200 | ¥1,286 |
| 1,000 | ¥2.22900 | ¥2,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.68380 | ¥8,419 |
| 10,000 | ¥1.52610 | ¥15,261 |
| 15,000 | ¥1.44927 | ¥21,739 |
| 25,000 | ¥1.36624 | ¥34,156 |
| 35,000 | ¥1.31871 | ¥46,155 |
| 50,000 | ¥1.27382 | ¥63,691 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

