
CRGCQ1206J15R | |
---|---|
DigiKey Part Number | A130166TR-ND - Tape & Reel (TR) A130166CT-ND - Cut Tape (CT) A130166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J15R |
Description | RES 15 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J15R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.40000 | ¥64 |
25 | ¥4.84000 | ¥121 |
50 | ¥3.98000 | ¥199 |
100 | ¥3.29000 | ¥329 |
250 | ¥2.62000 | ¥655 |
500 | ¥2.23600 | ¥1,118 |
1,000 | ¥1.93600 | ¥1,936 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.45760 | ¥7,288 |
10,000 | ¥1.31920 | ¥13,192 |
15,000 | ¥1.25200 | ¥18,780 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |