5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1206F5K6

DigiKey Part Number
A129819TR-ND - Tape & Reel (TR)
A129819CT-ND - Cut Tape (CT)
A129819DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1206F5K6
Description
RES 5.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1206F5K6 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 71,915
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥8.30000¥83
25¥6.40000¥160
50¥5.26000¥263
100¥4.40000¥440
250¥3.53600¥884
500¥3.04200¥1,521
1,000¥2.65200¥2,652
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.03340¥10,167
10,000¥1.85400¥18,540
15,000¥1.76680¥26,502
25,000¥1.67228¥41,807
35,000¥1.61831¥56,641
50,000¥1.56722¥78,361
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000