
CRGCQ1206F39R | |
|---|---|
DigiKey Part Number | A129793TR-ND - Tape & Reel (TR) A129793CT-ND - Cut Tape (CT) A129793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F39R |
Description | RES 39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.40000 | ¥160 |
| 50 | ¥5.28000 | ¥264 |
| 100 | ¥4.40000 | ¥440 |
| 250 | ¥3.53600 | ¥884 |
| 500 | ¥3.04400 | ¥1,522 |
| 1,000 | ¥2.65600 | ¥2,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.03640 | ¥10,182 |
| 10,000 | ¥1.85700 | ¥18,570 |
| 15,000 | ¥1.76967 | ¥26,545 |
| 25,000 | ¥1.67516 | ¥41,879 |
| 35,000 | ¥1.62103 | ¥56,736 |
| 50,000 | ¥1.56992 | ¥78,496 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

