
CRGCQ0805J15K | |
|---|---|
DigiKey Part Number | A130141TR-ND - Tape & Reel (TR) A130141CT-ND - Cut Tape (CT) A130141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J15K |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J15K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥4.20000 | ¥105 |
| 50 | ¥3.42000 | ¥171 |
| 100 | ¥2.81000 | ¥281 |
| 250 | ¥2.20000 | ¥550 |
| 500 | ¥1.85800 | ¥929 |
| 1,000 | ¥1.59000 | ¥1,590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.21280 | ¥6,064 |
| 10,000 | ¥0.98550 | ¥9,855 |
| 15,000 | ¥0.92933 | ¥13,940 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

