390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0805F390K

DigiKey Part Number
A129780TR-ND - Tape & Reel (TR)
A129780CT-ND - Cut Tape (CT)
A129780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0805F390K
Description
RES 390K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0805F390K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥188.00000¥188
10¥119.70000¥1,197
25¥104.48000¥2,612
50¥95.68000¥4,784
100¥88.73000¥8,873
250¥81.64400¥20,411
500¥77.54600¥38,773
1,000¥74.28200¥74,282
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥69.04280¥345,214
10,000¥67.51160¥675,116
15,000¥66.76493¥1,001,474
Manufacturers Standard Package
Unit Price without JCT:¥188.00000
Unit Price with JCT:¥206.80000