
CRGCQ0805F180R | |
|---|---|
DigiKey Part Number | A129740TR-ND - Tape & Reel (TR) A129740CT-ND - Cut Tape (CT) A129740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F180R |
Description | RES 180 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.06000 | ¥203 |
| 100 | ¥3.36000 | ¥336 |
| 250 | ¥2.66400 | ¥666 |
| 500 | ¥2.26600 | ¥1,133 |
| 1,000 | ¥1.95400 | ¥1,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.46040 | ¥7,302 |
| 10,000 | ¥1.31740 | ¥13,174 |
| 15,000 | ¥1.24773 | ¥18,716 |
| 25,000 | ¥1.17248 | ¥29,312 |
| 35,000 | ¥1.12940 | ¥39,529 |
| 50,000 | ¥1.08874 | ¥54,437 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

