
CRGCQ0603J2R2 | |
|---|---|
DigiKey Part Number | A130075TR-ND - Tape & Reel (TR) A130075CT-ND - Cut Tape (CT) A130075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J2R2 |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥3.52000 | ¥88 |
| 50 | ¥2.82000 | ¥141 |
| 100 | ¥2.31000 | ¥231 |
| 250 | ¥1.79600 | ¥449 |
| 500 | ¥1.50600 | ¥753 |
| 1,000 | ¥1.28000 | ¥1,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.92040 | ¥4,602 |
| 10,000 | ¥0.81700 | ¥8,170 |
| 15,000 | ¥0.76667 | ¥11,500 |
| 25,000 | ¥0.71232 | ¥17,808 |
| 35,000 | ¥0.68131 | ¥23,846 |
| 50,000 | ¥0.65198 | ¥32,599 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

