2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603J2R2

DigiKey Part Number
A130075TR-ND - Tape & Reel (TR)
A130075CT-ND - Cut Tape (CT)
A130075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603J2R2
Description
RES 2.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603J2R2 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 14,671
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.80000¥48
25¥3.52000¥88
50¥2.82000¥141
100¥2.31000¥231
250¥1.79600¥449
500¥1.50600¥753
1,000¥1.28000¥1,280
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.92040¥4,602
10,000¥0.81700¥8,170
15,000¥0.76667¥11,500
25,000¥0.71232¥17,808
35,000¥0.68131¥23,846
50,000¥0.65198¥32,599
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000