
CRGCQ0603F33R | |
|---|---|
DigiKey Part Number | A129670TR-ND - Tape & Reel (TR) A129670CT-ND - Cut Tape (CT) A129670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F33R |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥2.96000 | ¥148 |
| 100 | ¥2.41000 | ¥241 |
| 250 | ¥1.88000 | ¥470 |
| 500 | ¥1.58200 | ¥791 |
| 1,000 | ¥1.34400 | ¥1,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.96860 | ¥4,843 |
| 10,000 | ¥0.86130 | ¥8,613 |
| 15,000 | ¥0.80913 | ¥12,137 |
| 25,000 | ¥0.75284 | ¥18,821 |
| 35,000 | ¥0.72057 | ¥25,220 |
| 50,000 | ¥0.69020 | ¥34,510 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

