
CRGCQ0402J100R | |
|---|---|
DigiKey Part Number | A130042TR-ND - Tape & Reel (TR) A130042CT-ND - Cut Tape (CT) A130042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J100R |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.80000 | ¥38 |
| 25 | ¥2.80000 | ¥70 |
| 50 | ¥2.22000 | ¥111 |
| 100 | ¥1.81000 | ¥181 |
| 250 | ¥1.38800 | ¥347 |
| 500 | ¥1.15400 | ¥577 |
| 1,000 | ¥0.97100 | ¥971 |
| 5,000 | ¥0.68060 | ¥3,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.59760 | ¥5,976 |
| 20,000 | ¥0.53170 | ¥10,634 |
| 30,000 | ¥0.49977 | ¥14,993 |
| 50,000 | ¥0.46526 | ¥23,263 |
| 70,000 | ¥0.44550 | ¥31,185 |
| 100,000 | ¥0.42683 | ¥42,683 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

