
CRG1206F39R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F39RTR-ND - Tape & Reel (TR) 1712-CRG1206F39RCT-ND - Cut Tape (CT) 1712-CRG1206F39RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F39R |
Description | RES SMD 39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.04000 | ¥151 |
| 50 | ¥4.98000 | ¥249 |
| 100 | ¥4.17000 | ¥417 |
| 250 | ¥3.33600 | ¥834 |
| 500 | ¥2.86600 | ¥1,433 |
| 1,000 | ¥2.49300 | ¥2,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.90180 | ¥9,509 |
| 10,000 | ¥1.73050 | ¥17,305 |
| 15,000 | ¥1.64713 | ¥24,707 |
| 25,000 | ¥1.55688 | ¥38,922 |
| 35,000 | ¥1.50526 | ¥52,684 |
| 50,000 | ¥1.45646 | ¥72,823 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

