CRG0402F43R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 16,000
Unit Price: ¥17.00000
Datasheet

Similar


Bourns Inc.
In Stock: 32,018
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 23,853
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 7,255
Unit Price: ¥27.00000
Datasheet

Similar


YAGEO
In Stock: 49,163
Unit Price: ¥17.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.93570
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 39,314
Unit Price: ¥17.00000
Datasheet
43.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F43R2

DigiKey Part Number
CRG0402F43R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F43R2
Description
RES SMD 43.2 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F43R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes