36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F36K

DigiKey Part Number
1712-CRG0402F36KTR-ND - Tape & Reel (TR)
1712-CRG0402F36KCT-ND - Cut Tape (CT)
1712-CRG0402F36KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F36K
Description
RES SMD 36K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F36K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,690
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.70000¥47
25¥3.44000¥86
50¥2.80000¥140
100¥2.29000¥229
250¥1.78000¥445
500¥1.49000¥745
1,000¥1.26500¥1,265
5,000¥0.90900¥4,545
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.77560¥7,756
20,000¥0.69650¥13,930
30,000¥0.65803¥19,741
50,000¥0.61648¥30,824
70,000¥0.59271¥41,490
100,000¥0.57025¥57,025
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000