
CRG0402F24R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F24RTR-ND - Tape & Reel (TR) 1712-CRG0402F24RCT-ND - Cut Tape (CT) 1712-CRG0402F24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F24R |
Description | RES SMD 24 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F24R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.72000 | ¥136 |
| 100 | ¥2.23000 | ¥223 |
| 250 | ¥1.73600 | ¥434 |
| 500 | ¥1.45200 | ¥726 |
| 1,000 | ¥1.23100 | ¥1,231 |
| 5,000 | ¥0.88280 | ¥4,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.78240 | ¥7,824 |
| 20,000 | ¥0.70290 | ¥14,058 |
| 30,000 | ¥0.66423 | ¥19,927 |
| 50,000 | ¥0.62240 | ¥31,120 |
| 70,000 | ¥0.59850 | ¥41,895 |
| 100,000 | ¥0.57590 | ¥57,590 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

