20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B20RE1

DigiKey Part Number
1712-CPF1206B20RE1TR-ND - Tape & Reel (TR)
1712-CPF1206B20RE1CT-ND - Cut Tape (CT)
1712-CPF1206B20RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B20RE1
Description
RES SMD 20 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B20RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥52.50000¥525
25¥48.64000¥1,216
50¥46.00000¥2,300
100¥43.47000¥4,347
250¥40.46400¥10,116
500¥38.41200¥19,206
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥31.51700¥31,517
2,000¥30.07150¥60,143
3,000¥29.29867¥87,896
5,000¥28.39920¥141,996
7,000¥27.84957¥194,947
10,000¥27.30250¥273,025
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000