
CPF1206B1R0E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R0E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R0E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R0E1 |
Description | CPF 1206 1R0 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥45.40000 | ¥454 |
| 25 | ¥42.08000 | ¥1,052 |
| 50 | ¥39.72000 | ¥1,986 |
| 100 | ¥37.56000 | ¥3,756 |
| 250 | ¥34.93200 | ¥8,733 |
| 500 | ¥33.15000 | ¥16,575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.53900 | ¥31,539 |
| 2,000 | ¥30.09100 | ¥60,182 |
| 3,000 | ¥29.31900 | ¥87,957 |
| 5,000 | ¥28.41880 | ¥142,094 |
| 7,000 | ¥27.86886 | ¥195,082 |
| 10,000 | ¥27.32140 | ¥273,214 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

