Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B768KE | |
|---|---|
DigiKey Part Number | CPF0805B768KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B768KE |
Description | RES SMD 768K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B768KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD07768KL | YAGEO | 0 | AT0805BRD07768KL-ND | ¥31.02780 | Upgrade |
| ERA-6AEB7683V | Panasonic Industry | 3,337 | P768KDACT-ND | ¥17.00000 | Upgrade |
| PHP00805E7683BBT1 | Vishay Dale Thin Film | 0 | PHP00805E7683BBT1-ND | ¥101.22700 | Upgrade |
| RG2012P-7683-B-T5 | Susumu | 5,000 | 408-RG2012P-7683-B-T5CT-ND | ¥20.00000 | Upgrade |
| RNCF0805BKE768K | Stackpole Electronics Inc | 0 | RNCF0805BKE768K-ND | ¥14.89060 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.16240 | ¥85,812 |
| Unit Price without JCT: | ¥17.16240 |
|---|---|
| Unit Price with JCT: | ¥18.87864 |








