3.92 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B3R92E1

DigiKey Part Number
1712-CPF0805B3R92E1TR-ND - Tape & Reel (TR)
1712-CPF0805B3R92E1CT-ND - Cut Tape (CT)
1712-CPF0805B3R92E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B3R92E1
Description
CPF 0805 3R92 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,318
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥37.60000¥376
25¥34.88000¥872
50¥32.98000¥1,649
100¥31.16000¥3,116
250¥28.96400¥7,241
500¥27.47400¥13,737
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥26.12100¥26,121
2,000¥24.90600¥49,812
3,000¥24.25633¥72,769
5,000¥23.49960¥117,498
7,000¥23.03671¥161,257
10,000¥22.57560¥225,756
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000