
CPF0805B3R57E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B3R57E1TR-ND - Tape & Reel (TR) 1712-CPF0805B3R57E1CT-ND - Cut Tape (CT) 1712-CPF0805B3R57E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3R57E1 |
Description | CPF 0805 3R57 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.60000 | ¥376 |
| 25 | ¥34.88000 | ¥872 |
| 50 | ¥32.98000 | ¥1,649 |
| 100 | ¥31.16000 | ¥3,116 |
| 250 | ¥28.96400 | ¥7,241 |
| 500 | ¥27.47400 | ¥13,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.12100 | ¥26,121 |
| 2,000 | ¥24.90600 | ¥49,812 |
| 3,000 | ¥24.25633 | ¥72,769 |
| 5,000 | ¥23.49960 | ¥117,498 |
| 7,000 | ¥23.03671 | ¥161,257 |
| 10,000 | ¥22.57560 | ¥225,756 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

