
CPF0805B1R18E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R18E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R18E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R18E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R18E1 |
Description | CPF 0805 1R18 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.18 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.70000 | ¥337 |
| 25 | ¥31.24000 | ¥781 |
| 50 | ¥29.52000 | ¥1,476 |
| 100 | ¥27.89000 | ¥2,789 |
| 250 | ¥25.92400 | ¥6,481 |
| 500 | ¥24.57800 | ¥12,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.36400 | ¥23,364 |
| 2,000 | ¥22.26800 | ¥44,536 |
| 3,000 | ¥21.68233 | ¥65,047 |
| 5,000 | ¥20.99880 | ¥104,994 |
| 7,000 | ¥20.58086 | ¥144,066 |
| 10,000 | ¥20.16430 | ¥201,643 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

