


CPF0805B1M5E | |
|---|---|
DigiKey Part Number | A119972TR-ND - Tape & Reel (TR) A119972CT-ND - Cut Tape (CT) A119972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M5E |
Description | RES SMD 1.5M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥30.60000 | ¥306 |
| 25 | ¥28.40000 | ¥710 |
| 50 | ¥26.78000 | ¥1,339 |
| 100 | ¥25.31000 | ¥2,531 |
| 250 | ¥23.52000 | ¥5,880 |
| 500 | ¥22.29800 | ¥11,149 |
| 1,000 | ¥21.18700 | ¥21,187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.02760 | ¥95,138 |
| 10,000 | ¥18.26460 | ¥182,646 |
| 15,000 | ¥17.86073 | ¥267,911 |
| 25,000 | ¥17.39332 | ¥434,833 |
| 35,000 | ¥17.10949 | ¥598,832 |
| 50,000 | ¥16.82802 | ¥841,401 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

