1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B1M5E

DigiKey Part Number
A119972TR-ND - Tape & Reel (TR)
A119972CT-ND - Cut Tape (CT)
A119972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1M5E
Description
RES SMD 1.5M OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1M5E Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,505
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥30.60000¥306
25¥28.40000¥710
50¥26.78000¥1,339
100¥25.31000¥2,531
250¥23.52000¥5,880
500¥22.29800¥11,149
1,000¥21.18700¥21,187
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥19.02760¥95,138
10,000¥18.26460¥182,646
15,000¥17.86073¥267,911
25,000¥17.39332¥434,833
35,000¥17.10949¥598,832
50,000¥16.82802¥841,401
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000