

CPF0805B1M3E1 | |
---|---|
DigiKey Part Number | A103798TR-ND - Tape & Reel (TR) A103798CT-ND - Cut Tape (CT) A103798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M3E1 |
Description | RES SMD 1.3M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M3E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥32.60000 | ¥326 |
25 | ¥28.24000 | ¥706 |
50 | ¥25.76000 | ¥1,288 |
100 | ¥23.06000 | ¥2,306 |
250 | ¥21.72000 | ¥5,430 |
500 | ¥20.93200 | ¥10,466 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥19.85200 | ¥19,852 |
2,000 | ¥19.32100 | ¥38,642 |
3,000 | ¥19.22000 | ¥57,660 |
5,000 | ¥19.10520 | ¥95,526 |
7,000 | ¥19.03629 | ¥133,254 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |