16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B16KE1

DigiKey Part Number
A103160TR-ND - Tape & Reel (TR)
A103160CT-ND - Cut Tape (CT)
A103160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B16KE1
Description
RES SMD 16K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B16KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB163VPanasonic Industry21,123P16KDACT-ND¥17.00000Upgrade
ERA-6APB163VPanasonic Industry4,346P16KAZCT-ND¥65.00000Upgrade
ERA-6ARB163VPanasonic Industry18,867P16KBFCT-ND¥76.00000Upgrade
ERA-6ARW163VPanasonic Industry1,767P16KBSCT-ND¥91.00000Upgrade
RG2012N-163-W-T1Susumu1,720408-1688-1-ND¥110.00000Upgrade
In-Stock: 917
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥33.70000¥337
25¥31.24000¥781
50¥29.48000¥1,474
100¥27.87000¥2,787
250¥25.90000¥6,475
500¥24.55800¥12,279
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥23.16000¥23,160
2,000¥22.07350¥44,147
3,000¥21.49233¥64,477
5,000¥20.81440¥104,072
7,000¥20.40000¥142,800
10,000¥19.98660¥199,866
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000