Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B13R7E1 | |
|---|---|
DigiKey Part Number | CPF0805B13R7E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B13R7E1 |
Description | RES SMD 13.7 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B13R7E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A13R7BTDF | TE Connectivity Passive Product | 1,990 | 1712-RP73PF2A13R7BTDFCT-ND | ¥52.00000 | Upgrade |
| AT0805BRD0713R7L | YAGEO | 0 | AT0805BRD0713R7L-ND | ¥31.02780 | Upgrade |
| RNCF0805BKE13R7 | Stackpole Electronics Inc | 0 | RNCF0805BKE13R7-ND | ¥14.89060 | Upgrade |
| RNCF0805BTE13R7 | Stackpole Electronics Inc | 0 | RNCF0805BTE13R7-ND | ¥10.99680 | Upgrade |
| RT0805BRD0713R7L | YAGEO | 0 | RT0805BRD0713R7L-ND | ¥8.36820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥24.04900 | ¥24,049 |
| Unit Price without JCT: | ¥24.04900 |
|---|---|
| Unit Price with JCT: | ¥26.45390 |






