


CPF0603F60K4C1 | |
|---|---|
DigiKey Part Number | A102302TR-ND - Tape & Reel (TR) A102302CT-ND - Cut Tape (CT) A102302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F60K4C1 |
Description | RES SMD 60.4K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F60K4C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥5.64000 | ¥141 |
| 50 | ¥5.36000 | ¥268 |
| 100 | ¥5.05000 | ¥505 |
| 250 | ¥4.68000 | ¥1,170 |
| 500 | ¥4.42800 | ¥2,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥4.18800 | ¥4,188 |
| 2,000 | ¥3.97200 | ¥7,944 |
| 3,000 | ¥3.85433 | ¥11,563 |
| 5,000 | ¥3.71620 | ¥18,581 |
| 7,000 | ¥3.63114 | ¥25,418 |
| 10,000 | ¥3.54560 | ¥35,456 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

