CPF0603B931RE1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ¥288.58800
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,550
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥7.85220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥28.13720
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥62.76700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥43.28800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥8.27560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥38.95900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.21700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥129.86440
Datasheet

Upgrade


Susumu
In Stock: 921
Unit Price: ¥323.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥158.00100
Datasheet

Upgrade


YAGEO
In Stock: 1,941
Unit Price: ¥22.00000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B931RE1

DigiKey Part Number
1712-CPF0603B931RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B931RE1CT-ND - Cut Tape (CT)
1712-CPF0603B931RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B931RE1
Description
RES SMD 931 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
931 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B931RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥30.40000¥304
25¥28.24000¥706
50¥26.66000¥1,333
100¥25.19000¥2,519
250¥23.42400¥5,856
500¥22.21000¥11,105
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥22.58900¥22,589
2,000¥21.52900¥43,058
3,000¥20.96167¥62,885
5,000¥20.30060¥101,503
7,000¥19.89629¥139,274
10,000¥19.49330¥194,933
12,000¥19.29725¥231,567
24,000¥18.60971¥446,633
25,000¥18.57196¥464,299
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000