8.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B8K87E1

DigiKey Part Number
1712-CPF0603B8K87E1TR-ND - Tape & Reel (TR)
1712-CPF0603B8K87E1CT-ND - Cut Tape (CT)
1712-CPF0603B8K87E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B8K87E1
Description
RES SMD 8.87KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B8K87E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE8K87Stackpole Electronics Inc7,869738-RNCF0603BTE8K87CT-ND¥17.00000Direct
ERA-3AEB8871VPanasonic Industry26,134P8.87KDBCT-ND¥17.00000Upgrade
MCT06030D8871BP500Vishay5,000749-MCT06030D8871BP500CT-ND¥18.00000Upgrade
RG1608P-8871-B-T5Susumu2,966408-RG1608P-8871-B-T5CT-ND¥20.00000Upgrade
RT0603BRD078K87LYAGEO1,163YAG4604CT-ND¥17.00000Upgrade
In-Stock: 175
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥38.70000¥387
25¥35.88000¥897
50¥33.90000¥1,695
100¥32.02000¥3,202
250¥29.78000¥7,445
500¥28.24800¥14,124
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥23.16000¥23,160
2,000¥22.07350¥44,147
3,000¥21.49233¥64,477
5,000¥20.81440¥104,072
7,000¥20.40000¥142,800
10,000¥19.98660¥199,866
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000