

CPF0603B750KE1 | |
---|---|
DigiKey Part Number | A102315TR-ND - Tape & Reel (TR) A102315CT-ND - Cut Tape (CT) A102315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B750KE1 |
Description | RES SMD 750K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B750KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥30.40000 | ¥304 |
25 | ¥28.24000 | ¥706 |
50 | ¥26.66000 | ¥1,333 |
100 | ¥25.19000 | ¥2,519 |
250 | ¥23.42400 | ¥5,856 |
500 | ¥22.21000 | ¥11,105 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥17.94400 | ¥17,944 |
2,000 | ¥17.10250 | ¥34,205 |
3,000 | ¥16.65200 | ¥49,956 |
5,000 | ¥16.12680 | ¥80,634 |
7,000 | ¥15.84971 | ¥110,948 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |