


CPF0603B6K2E1 | |
|---|---|
DigiKey Part Number | A103123TR-ND - Tape & Reel (TR) A103123CT-ND - Cut Tape (CT) A103123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K2E1 |
Description | RES SMD 6.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.40000 | ¥374 |
| 25 | ¥34.68000 | ¥867 |
| 50 | ¥32.78000 | ¥1,639 |
| 100 | ¥30.96000 | ¥3,096 |
| 250 | ¥28.78400 | ¥7,196 |
| 500 | ¥27.29800 | ¥13,649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.95500 | ¥25,955 |
| 2,000 | ¥24.74650 | ¥49,493 |
| 3,000 | ¥24.10133 | ¥72,304 |
| 5,000 | ¥23.34840 | ¥116,742 |
| 7,000 | ¥22.88829 | ¥160,218 |
| 10,000 | ¥22.42970 | ¥224,297 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

