


CPF0603B61R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B61R9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B61R9E1CT-ND - Cut Tape (CT) 1712-CPF0603B61R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B61R9E1 |
Description | RES SMD 61.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B61R9E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥34.60000 | ¥346 |
| 25 | ¥32.04000 | ¥801 |
| 50 | ¥30.28000 | ¥1,514 |
| 100 | ¥28.60000 | ¥2,860 |
| 250 | ¥26.58400 | ¥6,646 |
| 500 | ¥25.20800 | ¥12,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.96200 | ¥23,962 |
| 2,000 | ¥22.84050 | ¥45,681 |
| 3,000 | ¥22.24067 | ¥66,722 |
| 5,000 | ¥21.54140 | ¥107,707 |
| 7,000 | ¥21.11343 | ¥147,794 |
| 10,000 | ¥20.68710 | ¥206,871 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

