56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B56KE1

DigiKey Part Number
A103111TR-ND - Tape & Reel (TR)
A103111CT-ND - Cut Tape (CT)
A103111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B56KE1
Description
RES SMD 56K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B56KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB563VPanasonic Industry33,499P56KDBCT-ND¥17.00000Upgrade
ERA-3APB563VPanasonic Industry850P56KAYCT-ND¥45.00000Upgrade
ERA-3ARB563VPanasonic Industry6,942P56KBDCT-ND¥66.00000Upgrade
ERA-3ARW563VPanasonic Industry485P56KBECT-ND¥83.00000Upgrade
MCT06030D5602BP500Vishay4,298749-MCT06030D5602BP500CT-ND¥18.00000Upgrade
In-Stock: 543
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥33.40000¥334
25¥30.96000¥774
50¥29.28000¥1,464
100¥27.65000¥2,765
250¥25.70400¥6,426
500¥24.37600¥12,188
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥23.16000¥23,160
2,000¥22.07350¥44,147
3,000¥21.49233¥64,477
5,000¥20.81440¥104,072
7,000¥20.40000¥142,800
10,000¥19.98660¥199,866
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000