


CPF0603B511RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B511RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B511RE1CT-ND - Cut Tape (CT) 1712-CPF0603B511RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B511RE1 |
Description | RES SMD 511 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B511RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.60000 | ¥336 |
| 25 | ¥31.16000 | ¥779 |
| 50 | ¥29.44000 | ¥1,472 |
| 100 | ¥27.82000 | ¥2,782 |
| 250 | ¥25.86000 | ¥6,465 |
| 500 | ¥24.51600 | ¥12,258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.16000 | ¥23,160 |
| 2,000 | ¥22.07350 | ¥44,147 |
| 3,000 | ¥21.49233 | ¥64,477 |
| 5,000 | ¥20.81440 | ¥104,072 |
| 7,000 | ¥20.40000 | ¥142,800 |
| 10,000 | ¥19.98660 | ¥199,866 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

