357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B357RE1

DigiKey Part Number
1712-CPF0603B357RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B357RE1CT-ND - Cut Tape (CT)
1712-CPF0603B357RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B357RE1
Description
RES SMD 357 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B357RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥39.40000¥394
25¥36.56000¥914
50¥34.54000¥1,727
100¥32.64000¥3,264
250¥30.34400¥7,586
500¥28.78600¥14,393
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥23.60200¥23,602
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000