


CPF0603B2K0E | |
|---|---|
DigiKey Part Number | A119958TR-ND - Tape & Reel (TR) A119958CT-ND - Cut Tape (CT) A119958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K0E |
Description | RES SMD 2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.10000 | ¥291 |
| 25 | ¥27.00000 | ¥675 |
| 50 | ¥25.52000 | ¥1,276 |
| 100 | ¥24.11000 | ¥2,411 |
| 250 | ¥22.40000 | ¥5,600 |
| 500 | ¥21.23200 | ¥10,616 |
| 1,000 | ¥20.17300 | ¥20,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.04360 | ¥80,218 |
| 10,000 | ¥15.39010 | ¥153,901 |
| 15,000 | ¥15.04387 | ¥225,658 |
| 25,000 | ¥14.64300 | ¥366,075 |
| 35,000 | ¥14.39940 | ¥503,979 |
| 50,000 | ¥14.15782 | ¥707,891 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

