CPF0603B215RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥8.00640
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,688
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥7.85220
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥28.13720
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥62.76700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥43.28800
Datasheet

Upgrade


Susumu
In Stock: 4,513
Unit Price: ¥19.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥38.95900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.21700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥129.86440
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥166.66000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥158.00100
Datasheet

Upgrade


YAGEO
In Stock: 5,102
Unit Price: ¥17.00000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B215RE1

DigiKey Part Number
CPF0603B215RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B215RE1
Description
RES SMD 215 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B215RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥21.53600¥21,536
Manufacturers Standard Package
Unit Price without JCT:¥21.53600
Unit Price with JCT:¥23.68960