CPF0603B200RE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥12.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 88,673
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 6,235
Unit Price: ¥18.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥35.44940
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥65.58200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥51.09120
Datasheet

Upgrade


Susumu
In Stock: 38,388
Unit Price: ¥18.00000
Datasheet

Upgrade


Susumu
In Stock: 896
Unit Price: ¥90.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥34.60500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥153.70580
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥174.13300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥165.08500
Datasheet

Upgrade


YAGEO
In Stock: 49,057
Unit Price: ¥17.00000
Datasheet
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B200RE

DigiKey Part Number
CPF0603B200RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B200RE
Description
RES SMD 200 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B200RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥16.65980¥83,299
Manufacturers Standard Package
Unit Price without JCT:¥16.65980
Unit Price with JCT:¥18.32578