


CPF0603B1K37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K37E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K37E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K37E1 |
Description | RES SMD 1.37KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K37E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1371V | Panasonic Industry | 3,973 | P1.37KDBCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥38.70000 | ¥387 |
| 25 | ¥35.88000 | ¥897 |
| 50 | ¥33.90000 | ¥1,695 |
| 100 | ¥32.02000 | ¥3,202 |
| 250 | ¥29.78000 | ¥7,445 |
| 500 | ¥28.24800 | ¥14,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.16000 | ¥23,160 |
| 2,000 | ¥22.07350 | ¥44,147 |
| 3,000 | ¥21.49233 | ¥64,477 |
| 5,000 | ¥20.81440 | ¥104,072 |
| 7,000 | ¥20.40000 | ¥142,800 |
| 10,000 | ¥19.98660 | ¥199,866 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

