


CPF0603B18KE1 | |
|---|---|
DigiKey Part Number | A103052TR-ND - Tape & Reel (TR) A103052CT-ND - Cut Tape (CT) A103052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B18KE1 |
Description | RES SMD 18K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B18KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥34.40000 | ¥344 |
| 25 | ¥31.84000 | ¥796 |
| 50 | ¥30.08000 | ¥1,504 |
| 100 | ¥28.43000 | ¥2,843 |
| 250 | ¥26.43600 | ¥6,609 |
| 500 | ¥25.06800 | ¥12,534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.82800 | ¥23,828 |
| 2,000 | ¥22.71200 | ¥45,424 |
| 3,000 | ¥22.11500 | ¥66,345 |
| 5,000 | ¥21.41940 | ¥107,097 |
| 7,000 | ¥20.99371 | ¥146,956 |
| 10,000 | ¥20.56960 | ¥205,696 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

