


CPF0402B5K1E1 | |
|---|---|
DigiKey Part Number | A102921TR-ND - Tape & Reel (TR) A102921CT-ND - Cut Tape (CT) A102921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B5K1E1 |
Description | RES SMD 5.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B5K1E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.90000 | ¥369 |
| 25 | ¥34.16000 | ¥854 |
| 50 | ¥32.28000 | ¥1,614 |
| 100 | ¥30.50000 | ¥3,050 |
| 250 | ¥28.34400 | ¥7,086 |
| 500 | ¥26.88600 | ¥13,443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.56100 | ¥25,561 |
| 2,000 | ¥24.37050 | ¥48,741 |
| 3,000 | ¥23.73367 | ¥71,201 |
| 5,000 | ¥22.99140 | ¥114,957 |
| 7,000 | ¥22.53757 | ¥157,763 |
| 10,000 | ¥22.08560 | ¥220,856 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

