


CPF0402B56KE1 | |
|---|---|
DigiKey Part Number | A102911TR-ND - Tape & Reel (TR) A102911CT-ND - Cut Tape (CT) A102911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B56KE1 |
Description | RES SMD 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B56KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB563X | Panasonic Industry | 31,605 | P56KDCCT-ND | ¥10.25000 | Direct |
| RG1005P-563-B-T5 | Susumu | 20,055 | RG10P56KBCT-ND | ¥14.91000 | Direct |
| TNPW040256K0BEED | Vishay Dale | 18,121 | 541-3154-1-ND | ¥24.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥36.70000 | ¥367 |
| 25 | ¥34.12000 | ¥853 |
| 50 | ¥32.20000 | ¥1,610 |
| 100 | ¥30.45000 | ¥3,045 |
| 250 | ¥28.30000 | ¥7,075 |
| 500 | ¥26.83800 | ¥13,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.51800 | ¥25,518 |
| 2,000 | ¥24.32850 | ¥48,657 |
| 3,000 | ¥23.69300 | ¥71,079 |
| 5,000 | ¥22.95180 | ¥114,759 |
| 7,000 | ¥22.49871 | ¥157,491 |
| 10,000 | ¥22.04720 | ¥220,472 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

