


CPF0402B390RE1 | |
|---|---|
DigiKey Part Number | A102824TR-ND - Tape & Reel (TR) A102824CT-ND - Cut Tape (CT) A102824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B390RE1 |
Description | RES SMD 390 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B390RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.90000 | ¥369 |
| 25 | ¥34.24000 | ¥856 |
| 50 | ¥32.34000 | ¥1,617 |
| 100 | ¥30.56000 | ¥3,056 |
| 250 | ¥28.40400 | ¥7,101 |
| 500 | ¥26.94200 | ¥13,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.61600 | ¥25,616 |
| 2,000 | ¥24.42250 | ¥48,845 |
| 3,000 | ¥23.78433 | ¥71,353 |
| 5,000 | ¥23.04100 | ¥115,205 |
| 7,000 | ¥22.58629 | ¥158,104 |
| 10,000 | ¥22.13330 | ¥221,333 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

