


CPF0402B200KE1 | |
|---|---|
DigiKey Part Number | A103795TR-ND - Tape & Reel (TR) A103795CT-ND - Cut Tape (CT) A103795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B200KE1 |
Description | RES SMD 200K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B200KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥31.10000 | ¥311 |
| 25 | ¥28.84000 | ¥721 |
| 50 | ¥27.26000 | ¥1,363 |
| 100 | ¥25.74000 | ¥2,574 |
| 250 | ¥23.92400 | ¥5,981 |
| 500 | ¥22.68200 | ¥11,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥21.55300 | ¥21,553 |
| 2,000 | ¥20.53550 | ¥41,071 |
| 3,000 | ¥19.99200 | ¥59,976 |
| 5,000 | ¥19.35760 | ¥96,788 |
| 7,000 | ¥18.96943 | ¥132,786 |
| 10,000 | ¥18.58250 | ¥185,825 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

