


CPF0402B191RE1 | |
|---|---|
DigiKey Part Number | A102664TR-ND - Tape & Reel (TR) A102664CT-ND - Cut Tape (CT) A102664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B191RE1 |
Description | RES SMD 191 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B191RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.90000 | ¥369 |
| 25 | ¥34.32000 | ¥858 |
| 50 | ¥32.38000 | ¥1,619 |
| 100 | ¥30.59000 | ¥3,059 |
| 250 | ¥28.43600 | ¥7,109 |
| 500 | ¥26.97200 | ¥13,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.64200 | ¥25,642 |
| 2,000 | ¥24.44900 | ¥48,898 |
| 3,000 | ¥23.81000 | ¥71,430 |
| 5,000 | ¥23.06580 | ¥115,329 |
| 7,000 | ¥22.61057 | ¥158,274 |
| 10,000 | ¥22.15720 | ¥221,572 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

