


CPF0402B187RE1 | |
|---|---|
DigiKey Part Number | A102657TR-ND - Tape & Reel (TR) A102657CT-ND - Cut Tape (CT) A102657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B187RE1 |
Description | RES SMD 187 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B187RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB1870X | Panasonic Industry | 15,921 | 10-ERA-2AEB1870XCT-ND | ¥18.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥43.20000 | ¥432 |
| 25 | ¥40.00000 | ¥1,000 |
| 50 | ¥37.80000 | ¥1,890 |
| 100 | ¥35.73000 | ¥3,573 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.31300 | ¥25,313 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

